SBE-140-CP-TG vs SMC-1R-14-1-GT-HT feature comparison

SBE-140-CP-TG 3M Interconnect

Buy Now Datasheet

SMC-1R-14-1-GT-HT

Part not found

Search for SMC-1R-14-1-GT-HT
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.118 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.175 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 14
Withdrawl Force-Min .417 N
Base Number Matches 1

Compare SBE-140-CP-TG with alternatives