2220Y473MGXV
vs
2220AC473MAZ4A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SRT MICROCERAMIQUE
AVX CORP
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.2 mm
2.2 mm
Length
5.7 mm
5.7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 13 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Series
MLCC(X7R)200V-1000V
Size Code
2220
2220
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
5 mm
5 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare 2220Y473MGXV with alternatives
Compare 2220AC473MAZ4A with alternatives