2220F2K00182JXC
vs
CW2220X7R182JPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
UNION TECHNOLOGY CORP
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.5 mm
2.54 mm
Length
5.7 mm
5.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk Cassette
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
2220
2220
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
5 mm
5.08 mm
Base Number Matches
1
1
Compare 2220F2K00182JXC with alternatives
Compare CW2220X7R182JPT with alternatives