2215-2X22GS vs BC025-36-A-0250-0250-0400-L-G feature comparison

2215-2X22GS Oupiin

Buy Now Datasheet

BC025-36-A-0250-0250-0400-L-G Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.05 inch
Body Depth 0.045 inch 0.157 inch
Body Length 1.1 inch 1.417 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.039 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 5u inch FLASH inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.09 inch 0.098 inch
Terminal Pitch 1.27 mm 0.9906 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 36
Base Number Matches 1 1
Dielectric Withstanding Voltage 300VAC V
Durability 100 Cycles
Reference Standard UL

Compare 2215-2X22GS with alternatives

Compare BC025-36-A-0250-0250-0400-L-G with alternatives