2215-2X17TD vs 161-1-010-0-T-LS0 feature comparison

2215-2X17TD Oupiin

Buy Now Datasheet

161-1-010-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.087 inch
Body Depth 0.045 inch 0.138 inch
Body Length 0.85 inch 0.787 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm
Plating Thickness 150u inch
Rated Current (Signal) 1 A 1.5 A
Terminal Pitch 1.27 mm 2.0066 mm
Total Number of Contacts 34 10
Base Number Matches 1 1
Dielectric Withstanding Voltage 700VAC V
Insulator Material POLYETHYLENE
Mounting Type BOARD
Reference Standard UL
Terminal Length 0.114 inch
Termination Type SOLDER

Compare 2215-2X17TD with alternatives

Compare 161-1-010-0-T-LS0 with alternatives