161-1-010-0-T-LS0 vs 53375-1085 feature comparison

161-1-010-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet

53375-1085 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.268 inch
Body Depth 0.138 inch 0.453 inch
Body Length 0.787 inch 1.079 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON CU
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.134 inch
Terminal Pitch 2.0066 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Contact Finish Termination TIN
Insulator Color PINK
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 161-1-010-0-T-LS0 with alternatives

Compare 53375-1085 with alternatives