2212R10M00000WCS vs 2212B10M00000ICC feature comparison

2212R10M00000WCS Microsemi Corporation

Buy Now Datasheet

2212B10M00000ICC Vectron International

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 5% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.125 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 35.56mm x 25.91mm x 7.62mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Base Number Matches 1 1

Compare 2212R10M00000WCS with alternatives

Compare 2212B10M00000ICC with alternatives