Part Details for 2212R10M00000WCS by Microsemi Corporation
Overview of 2212R10M00000WCS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2212R10M00000WCS
2212R10M00000WCS CAD Models
2212R10M00000WCS Part Data Attributes
|
2212R10M00000WCS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2212R10M00000WCS
Microsemi Corporation
Sine Output Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Physical Dimension | 19.05mm x 19.05mm x 7.24mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |
Alternate Parts for 2212R10M00000WCS
This table gives cross-reference parts and alternative options found for 2212R10M00000WCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212R10M00000WCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2212D10M00000RCX | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212D10M00000RCX |
2212C10M00000WCS | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212C10M00000WCS |
2212E10M00000WCB | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212E10M00000WCB |
2212E10M00000RCK | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212E10M00000RCK |
2212B10M00000RCK | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212B10M00000RCK |
2212C10M00000WCB | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212C10M00000WCB |
2212C10M00000ICK | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212C10M00000ICK |
2212R10M00000ICK | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212R10M00000ICK |
2212E10M00000RCB | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212E10M00000RCB |
2212B10M00000ICC | Sine Output Oscillator, | Microsemi Corporation | 2212R10M00000WCS vs 2212B10M00000ICC |