2212D150M0000DAX vs 2212C150M0000BAC feature comparison

2212D150M0000DAX Microsemi Corporation

Buy Now Datasheet

2212C150M0000BAC Vectron International

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Package Description FLAT PACK, 14 PIN
Reach Compliance Code compliant compliant
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.632 V 0.632 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 25.4mm x 25.4mm x 5.08mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 2

Compare 2212D150M0000DAX with alternatives

Compare 2212C150M0000BAC with alternatives