Part Details for 2212D150M0000DAX by Microsemi Corporation
Overview of 2212D150M0000DAX by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 2212D150M0000DAX
2212D150M0000DAX CAD Models
2212D150M0000DAX Part Data Attributes
|
2212D150M0000DAX
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2212D150M0000DAX
Microsemi Corporation
Sine Output Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACK, 14 PIN | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 19.05mm x 19.05mm x 7.24mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 2212D150M0000DAX
This table gives cross-reference parts and alternative options found for 2212D150M0000DAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212D150M0000DAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2212C150M0000KAS | Sine Output Oscillator, | Microsemi Corporation | 2212D150M0000DAX vs 2212C150M0000KAS |
2212R150M0000KAB | Sine Output Oscillator, | Microsemi Corporation | 2212D150M0000DAX vs 2212R150M0000KAB |
2212R150M0000DAB | Sine Output Oscillator, | Microsemi Corporation | 2212D150M0000DAX vs 2212R150M0000DAB |
2212R150M0000BAK | Sine Output Oscillator, | Vectron International | 2212D150M0000DAX vs 2212R150M0000BAK |
2212C150M0000KAB | Sine Output Oscillator, | Vectron International | 2212D150M0000DAX vs 2212C150M0000KAB |
2212E150M0000BAK | Sine Output Oscillator, | Vectron International | 2212D150M0000DAX vs 2212E150M0000BAK |
2212E150M0000KAK | Sine Output Oscillator, | Vectron International | 2212D150M0000DAX vs 2212E150M0000KAK |
2212C150M0000DAX | Sine Output Oscillator, | Microsemi Corporation | 2212D150M0000DAX vs 2212C150M0000DAX |
2212C150M0000BAC | Sine Output Oscillator, | Vectron International | 2212D150M0000DAX vs 2212C150M0000BAC |
2212R150M0000KAK | Sine Output Oscillator, | Microsemi Corporation | 2212D150M0000DAX vs 2212R150M0000KAK |