2200CGH100922LA Gems Sensors & ControlsBuy Now Datasheet |
2200CGH100922FA Gems Sensors & ControlsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | GEMS SENSORS & CONTROLS |
Reach Compliance Code | unknown | unknown |
Accuracy-Max (%) | 0.25% | 0.25% |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | 125 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Output Range | 1-6V | 1-6V |
Output Type | ANALOG VOLTAGE | VOLTAGE OUTPUT |
Package Shape/Style | CYLINDRICAL | CYLINDRICAL |
Port Type | THREADED | THREADED |
Pressure Range-Max | 1000 Psi | 1000 Psi |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | GAUGE |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | PRESSURE SENSOR,STRAIN GUAGE |
Supply Voltage-Max | 35 V | 35 V |
Supply Voltage-Min | 1.5 V | 7 V |
Termination Type | PLASTIC CABLE GLAND | CABLE |
Base Number Matches | 1 | 1 |
Additional Feature | IP65 | |
Operating Current-Max | 6 mA | |
Response Time | 500 µs | |