Part Details for 2200CGH100922LA by Gems Sensors & Controls
Overview of 2200CGH100922LA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CGH100922LA
2200CGH100922LA CAD Models
2200CGH100922LA Part Data Attributes
|
2200CGH100922LA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CGH100922LA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | PLASTIC CABLE GLAND |
Alternate Parts for 2200CGH100922LA
This table gives cross-reference parts and alternative options found for 2200CGH100922LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CGH100922LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CGH100923MA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH100923MA |
2200CGH100922FA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH100922FA |
2200CGH1009F3SA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH1009F3SA |
2200CGH1009F3LA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH1009F3LA |
2200CGH1009F2HA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH1009F2HA |
2200CGH1009F34A | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH1009F34A |
2200CGH100922GA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH100922GA |
2200CGH100923HA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH100923HA |
2200CGH1009F3KA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH1009F3KA |
2200CGH100923EA | Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CGH100922LA vs 2200CGH100923EA |