22-42-4120 vs 26-32-9125 feature comparison

22-42-4120 Molex

Buy Now Datasheet

26-32-9125 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (100)
Contact Finish Termination TIN (100)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Samacsys Manufacturer Molex
Additional Feature DOUBLE CANTILEVER CONTACTS, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 22-42-4120 with alternatives

Compare 26-32-9125 with alternatives