There are no models available for this part yet.
Overview of 22-42-4120 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4120-1ARIZ-RL | Analog Devices | Iso Gate Drvr w/2A output | |
ADUM4120CRIZ-RL | Analog Devices | Iso Gate Drvr w/2A output w/Gl | |
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck |
CAD Models for 22-42-4120 by Molex
Part Data Attributes for 22-42-4120 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (100)
|
Contact Finish Termination
|
TIN (100)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 22-42-4120
This table gives cross-reference parts and alternative options found for 22-42-4120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-42-4120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641306-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 22-42-4120 vs 4-641306-2 |
70430-0501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Molex | 22-42-4120 vs 70430-0501 |
MIL-C-55302/62LD12H | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 22-42-4120 vs MIL-C-55302/62LD12H |
35211-1216 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-42-4120 vs 35211-1216 |
MIL-C-55302/62-C12S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 22-42-4120 vs MIL-C-55302/62-C12S |
MIL-C-55302/62LD12L | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 22-42-4120 vs MIL-C-55302/62LD12L |
ESQT-112-02-LM-S-760 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 22-42-4120 vs ESQT-112-02-LM-S-760 |
1-827774-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 22-42-4120 vs 1-827774-2 |
0022413122 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 22-42-4120 vs 0022413122 |
3078-212-2101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 22-42-4120 vs 3078-212-2101 |