22-28-0030
vs
1586102-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Additional Feature
POLARIZATION
Body Breadth
0.284 inch
0.94 inch
Body Depth
0.337 inch
0.291 inch
Body Length
0.3 inch
0.543 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
NO
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.946 N
15 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
WHITE
Insulator Material
POLYAMIDE
POLYAMIDE66
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Reference Standard
UL
CSA, UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
4.2 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Factory Lead Time
14 Weeks
Cable Types
DISCRETE
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
115/230VAC
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Panel Mount
NO
Compare 22-28-0030 with alternatives
Compare 1586102-3 with alternatives