1586102-3
vs
HB39031-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.94 inch
Body Depth
0.291 inch
Body Length
0.543 inch
Body/Shell Style
PLUG
Cable Types
DISCRETE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
15 N
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
4.2 mm
2.54 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Mounting Style
STRAIGHT
Compare 1586102-3 with alternatives
Compare HB39031-K with alternatives