22-04-1081 vs 5-104809-7 feature comparison

22-04-1081 Molex

Buy Now Datasheet

5-104809-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 21 Weeks, 4 Days 7 Weeks
Samacsys Manufacturer Molex TE Connectivity
Body Breadth 0.228 inch 0.262 inch
Body Depth 0.461 inch 0.535 inch
Body Length 0.768 inch 0.9 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Durability 30 Cycles 75 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 76.49 N 2.502 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Length 0.134 inch 0.13 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 9.81 N .278 N
Base Number Matches 1 2
Additional Feature AMPMODU, POLARIZED
Board Mounting Option LOCATING POST
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO

Compare 22-04-1081 with alternatives

Compare 5-104809-7 with alternatives