22-04-1081 vs PE-T-8 feature comparison

22-04-1081 Molex

Buy Now Datasheet

PE-T-8 Singatron Enterprises Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MOLEX LLC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 21 Weeks, 4 Days
Samacsys Manufacturer Molex
Body Breadth 0.228 inch 0.189 inch
Body Depth 0.461 inch 0.22 inch
Body Length 0.768 inch 0.713 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON CU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 76.49 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.142 inch
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 9.81 N
Base Number Matches 1 1
Additional Feature TOP ENTRY
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER NICKEL

Compare 22-04-1081 with alternatives

Compare PE-T-8 with alternatives