21_MCX-50-2-13/111_NE
vs
451-580-0470H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HUBER+SUHNER AG
WINCHESTER ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U
INSERTION LOSS MAX AT: 1 GHZ
Body Depth
0.362 inch
0.54 inch
Body Diameter
0.193 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-188A/U
SEMI-RIGID
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE AND PANEL
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
155 °C
165 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
YES
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Terminal Length
0.276 inch
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.10
Contact Resistance
5 mΩ
Insertion Loss
0.1 dB
Insulation Resistance
1000000000 Ω
Compare 21_MCX-50-2-13/111_NE with alternatives
Compare 451-580-0470H with alternatives