21M7C
vs
ACF21U8C
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
6 POLE
|
6 POLE
|
Attenuation Frequency (+/- delta f)-Max |
12.5 kHz
|
12.5 kHz
|
Attenuation Frequency (+/- delta f)-Min |
8.75 kHz
|
8.75 kHz
|
Attenuation@Freq-Max |
65 dB
|
65 dB
|
Attenuation@Freq-Min |
45 dB
|
45 dB
|
Band Width (+/- delta f) |
3.75 kHz
|
3.75 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Input/Output Impedance |
850 OHM//5
|
850 OHM//5
|
Insertion Loss-Max |
3 dB
|
3 dB
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Diameter |
|
8.64 mm
|
Height |
|
11.68 mm
|
Mounting Type |
|
THROUGH HOLE MOUNT
|
|
|
|
Compare 21M7C with alternatives
Compare ACF21U8C with alternatives