Part Details for ACF21U8C by Abracon Corporation
Overview of ACF21U8C by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACF21U8C
ACF21U8C CAD Models
ACF21U8C Part Data Attributes:
|
ACF21U8C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF21U8C
Abracon Corporation
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 6 POLE | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 8.75 kHz | |
Attenuation@Freq-Max | 65 dB | |
Attenuation@Freq-Min | 45 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Diameter | 8.64 mm | |
Filter Type | CRYSTAL FILTER | |
Height | 11.68 mm | |
Input/Output Impedance | 850 OHM//5 | |
Insertion Loss-Max | 3 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for ACF21U8C
This table gives cross-reference parts and alternative options found for ACF21U8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF21U8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQF21.4-0750/06 | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic | Vectron International | ACF21U8C vs MQF21.4-0750/06 |