219ABAP-120VAC
vs
219ABAP33-120VAC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STRUTHERS DUNN INC
|
STRUTHERS DUNN INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
STRUTHERS-DUNN
|
|
Additional Feature |
TWO SPST SWITCH FUNCTIONS ARE AVAILABLE; COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V
|
TWO SPST SWITCH FUNCTIONS ARE AVAILABLE; COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V
|
Coil Current(AC)-Max |
0.042 A
|
0.042 A
|
Coil Power |
5000 mW
|
5000 mW
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@120VAC
|
10A@120VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
25 ms
|
25 ms
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
20 ms
|
20 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 219ABAP-120VAC with alternatives
Compare 219ABAP33-120VAC with alternatives