219ABAP-120VAC
vs
219XDXPLM33-120VAC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STRUTHERS DUNN INC
STRUTHERS DUNN INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Samacsys Manufacturer
STRUTHERS-DUNN
Additional Feature
TWO SPST SWITCH FUNCTIONS ARE AVAILABLE; COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V
COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V
Coil Current(AC)-Max
0.042 A
0.042 A
Coil Power
5000 mW
5000 mW
Coil Voltage(AC)-Max
120 V
120 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
10A@120VAC
10A@120VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operate Time
25 ms
25 ms
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
20 ms
20 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 219ABAP-120VAC with alternatives
Compare 219XDXPLM33-120VAC with alternatives