2194ESTJRP vs 90HBJ04 feature comparison

2194ESTJRP CTS Corporation

Buy Now Datasheet

90HBJ04 Grayhill Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2012-12-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 Conflict Minerals Declaration
Body Breadth 6.68 mm 7.37 mm
Body Height 3.77 mm 4.19 mm
Body Length or Diameter 11.63 mm 11.9 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC 0.1A@6VDC
Contact Voltage(DC)-Max 20 V 6 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL; TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED MOISTURE PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYETHYLENE
Actuator Type RECESSED TYPE
Additional Feature APPROVAL: UL
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Function OFF-ON
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 500VRMS V
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
Solderability REFLOW
Terminal Material COPPER ALLOY

Compare 2194ESTJRP with alternatives

Compare 90HBJ04 with alternatives