90HBJ04
vs
219-04LPSR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GRAYHILL INC
CTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Material
POLYETHYLENE
POLYETHYLENE
Actuator Type
RECESSED TYPE
FLUSH TYPE
Additional Feature
APPROVAL: UL
APPROVAL: UL; LOW PROFILE
Body Breadth
7.37 mm
6.7 mm
Body Height
4.19 mm
4.05 mm
Body Length or Diameter
11.9 mm
11.63 mm
Center Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@6VDC
0.1A@20VDC
Contact Function
OFF-ON
ON-OFF
Contact Resistance
0.02 mΩ
0.025 mΩ
Contact Voltage(DC)-Max
6 V
20 V
Dielectric Withstand Volts
500VRMS V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER ALLOY
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYETHYLENE
POLYETHYLENE
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TUBE
TR
Sealing
MOISTURE PROOF
BOTTOM SEALED
Solderability
REFLOW
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 90HBJ04 with alternatives
Compare 219-04LPSR with alternatives