2192MSTJRP
vs
219-2MST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Body Breadth
6.55 mm
6.55 mm
Body Height
3.77 mm
4.05 mm
Body Length or Diameter
6.68 mm
6.7 mm
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
0.1A@20VDC
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL; TUBE
TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
Actuator Length
0.01 inch
Actuator Material
POLYETHYLENE
Actuator Type
MEDIUM
Additional Feature
APPROVAL: UL
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Function
ON-OFF
Contact Resistance
0.025 mΩ
Dielectric Withstand Volts
500VAC V
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Solderability
WAVE
Compare 2192MSTJRP with alternatives
Compare 219-2MST with alternatives