2191QLX1-12V vs 331-502-22 feature comparison

2191QLX1-12V Visual Communications Company

Buy Now Datasheet

331-502-22 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC MARL INTERNATIONAL LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.636 mm 36 mm
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
Base Number Matches 4 1
Package Description PLASTIC, 2 PIN
Color@Wavelength Red
Forward Current-Max 0.02 A
Forward Voltage-Max 24 V
Lens Type DIFFUSED
Operating Temperature-Max 85 °C
Operating Temperature-Min
Peak Wavelength 660 nm
Size 9.9 mm
Viewing Angle 180 deg

Compare 2191QLX1-12V with alternatives

Compare 331-502-22 with alternatives