2191QLX1-12V vs 2191UX1-12V feature comparison

2191QLX1-12V Visual Communications Company

Buy Now Datasheet

2191UX1-12V Industrial Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC INDUSTRIAL DEVICES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED
Configuration SINGLE
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.636 mm 40 mm
Packing Method BULK
Shape CYLINDRICAL
Surface Mount NO
Base Number Matches 4 4
Color@Wavelength Red
Forward Voltage-Max 14 V
Lens Type DIFFUSED

Compare 2191QLX1-12V with alternatives