2191QL5-12V
vs
330-512-20
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Voltage-Max |
14 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
DIFFUSED
|
WATER CLEAR
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.636 mm
|
36 mm
|
Packing Method |
BULK
|
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
4
|
1
|
Package Description |
|
PLASTIC, 2 PIN
|
Forward Current-Max |
|
0.02 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Peak Wavelength |
|
563 nm
|
Size |
|
9.9 mm
|
Viewing Angle |
|
180 deg
|
|
|
|
Compare 2191QL5-12V with alternatives
Compare 330-512-20 with alternatives