330-512-20 vs 319-503-20 feature comparison

330-512-20 MARL International Limited

Buy Now Datasheet

319-503-20 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description PLASTIC, 2 PIN 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN RED
Color@Wavelength Green Red
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 36 mm 29 mm
Peak Wavelength 563 nm 650 nm
Shape ROUND ROUND
Size 9.9 mm 7 mm
Viewing Angle 180 deg 180 deg
Base Number Matches 1 1
Rohs Code Yes
Forward Voltage-Max 6 V

Compare 330-512-20 with alternatives

Compare 319-503-20 with alternatives