219-04MSF
vs
ADF04S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.01 inch
Actuator Material
POLYETHYLENE
Actuator Type
MEDIUM
Additional Feature
APPROVAL: UL
Body Breadth
6.7 mm
Body Height
4.05 mm
Body Length or Diameter
11.63 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
Contact Function
OFF-ON
Contact Resistance
0.025 mΩ
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Sealing
BOTTOM SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Compare 219-04MSF with alternatives
Compare ADF04S with alternatives