219-04ESRF vs ADF04S feature comparison

219-04ESRF CTS Corporation

Buy Now Datasheet

ADF04S TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Length 0.024 inch
Actuator Material POLYETHYLENE
Actuator Type EXTENDED
Additional Feature APPROVAL: UL
Body Breadth 6.7 mm
Body Height 4.05 mm
Body Length or Diameter 11.63 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC
Contact Function OFF-ON
Contact Resistance 0.025 mΩ
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TR
Sealing BOTTOM SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare 219-04ESRF with alternatives

Compare ADF04S with alternatives