219-03MSJ
vs
SD03H0SK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Length
0.01 inch
Actuator Material
POLYETHYLENE
POLYAMIDE
Actuator Type
MEDIUM
FLUSH TYPE
Additional Feature
APPROVAL: UL
APPROVAL: UL
Body Breadth
6.7 mm
6.68 mm
Body Height
5.07 mm
3.67 mm
Body Length or Diameter
9.09 mm
9.09 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
0.1A@25VDC
Contact Function
ON-OFF
OFF-ON
Contact Resistance
0.025 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
20 V
25 V
Dielectric Withstand Volts
500VAC V
500VRMS V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYETHYLENE
POLYPHTHALAMIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYPHTHALAMIDE
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TUBE
TUBE
Sealing
BOTTOM SEALED
TOP TAPE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Samacsys Manufacturer
C & K COMPONENTS
PCB Hole Count
6
Terminal Length
0.126 inch
Terminal Material
BRASS
Compare 219-03MSJ with alternatives
Compare SD03H0SK with alternatives