SD03H0SK
vs
219-03LPSR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
CTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Material
POLYAMIDE
POLYETHYLENE
Actuator Type
FLUSH TYPE
FLUSH TYPE
Additional Feature
APPROVAL: UL
APPROVAL: UL; LOW PROFILE
Body Breadth
6.68 mm
6.7 mm
Body Height
4.06 mm
4.05 mm
Body Length or Diameter
9.09 mm
9.09 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@25VDC
0.1A@20VDC
Contact Function
OFF-ON
ON-OFF
Contact Resistance
0.05 mΩ
0.025 mΩ
Contact Voltage(DC)-Max
25 V
20 V
Dielectric Withstand Volts
500VRMS V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYPHTHALAMIDE
POLYETHYLENE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYPHTHALAMIDE
POLYETHYLENE
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TUBE
TR
Sealing
TOP TAPE SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Solderability
WAVE
Compare SD03H0SK with alternatives
Compare 219-03LPSR with alternatives