2183LFMA050LKN1810 vs 8183LFMA050LKN08E0 feature comparison

2183LFMA050LKN1810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8183LFMA050LKN08E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 6700 mA 6700 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare 2183LFMA050LKN1810 with alternatives

Compare 8183LFMA050LKN08E0 with alternatives