2181VAM2240LKN2850 vs 8181VAM2240LKN2810 feature comparison

2181VAM2240LKN2850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8181VAM2240LKN2810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1300 mA 1300 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare 2181VAM2240LKN2850 with alternatives

Compare 8181VAM2240LKN2810 with alternatives