Part Details for 2181VAM2240LKN2850 by Fenghua (HK) Electronics Ltd
Overview of 2181VAM2240LKN2850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2181VAM2240LKN2850
2181VAM2240LKN2850 CAD Models
2181VAM2240LKN2850 Part Data Attributes
|
2181VAM2240LKN2850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2181VAM2240LKN2850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2181VAM2240LKN2850
This table gives cross-reference parts and alternative options found for 2181VAM2240LKN2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VAM2240LKN2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VAM2240LKN78F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 1181VAM2240LKN78F0 |
LDM2G181MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2181VAM2240LKN2850 vs LDM2G181MERZGA |
1181VAM2240LKN1810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 1181VAM2240LKN1810 |
LLS2G181MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 2181VAM2240LKN2850 vs LLS2G181MERZGA |
8181VAM2240LKN0810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 8181VAM2240LKN0810 |
ESMM401VSN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2181VAM2240LKN2850 vs ESMM401VSN181MP40S |
2181VAM2240LKN4850 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 2181VAM2240LKN4850 |
2181VAM2240LKN18F0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 2181VAM2240LKN18F0 |
2181VAM2240LKN28E0 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 2181VAM2240LKN28E0 |
8181VAM2240LKN3810 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2240LKN2850 vs 8181VAM2240LKN3810 |