218-AG39DC
vs
DILB-18P-223T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
FCI
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STAMPED CONTACT
STANDARD: UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.196 inch
Body Length
0.9 inch
Contact Finish Mating
SN-PB
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BE-CU
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Current Rating
2 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP18
DIP18
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance
2000000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
18
18
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
4
Compare 218-AG39DC with alternatives
Compare DILB-18P-223T with alternatives