218-2LPST-F vs 1571983-2 feature comparison

218-2LPST-F CTS Corporation

Buy Now Datasheet

1571983-2 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 3.71 mm 3.66 mm
Body Height 2.65 mm 2.31 mm
Body Length or Diameter 5.8 mm 6.2 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST DPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare 218-2LPST-F with alternatives

Compare 1571983-2 with alternatives