218-2LPS vs GDH02S feature comparison

218-2LPS CTS Corporation

Buy Now Datasheet

GDH02S TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS TE Connectivity
Body Breadth 3.71 mm
Body Height 2.65 mm
Body Length or Diameter 5.8 mm
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH
Termination Type SOLDER
Base Number Matches 1 1

Compare 218-2LPS with alternatives

Compare GDH02S with alternatives