218-04LPSJF vs 218-4LPSJRF feature comparison

218-04LPSJF CTS Corporation

Buy Now Datasheet

218-4LPSJRF CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 5.8 mm 5.8 mm
Body Height 2.7 mm 2.7 mm
Body Length or Diameter 6.25 mm 6.25 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method ANTI-STATIC TUBE TAPE AND REEL
Sealing BOTTOM SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold Flash (Au) GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer CTS

Compare 218-04LPSJF with alternatives

Compare 218-4LPSJRF with alternatives