218-4LPSJRF vs 2184LPSTJF feature comparison

218-4LPSJRF CTS Corporation

Buy Now Datasheet

2184LPSTJF CTS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CTS CORP CTS CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant unknown
EAR99
8536.50.90.65
4 Weeks
CTS
5.8 mm 5.8 mm
2.7 mm 2.52 mm
6.25 mm 6.25 mm
0.025 A 0.025 A
.025A@24VDC .025A@24VDC
24 V 24 V
1000 Cycle(s) 1000 Cycle(s)
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
4 4
85 °C 85 °C
-55 °C -55 °C
TAPE AND REEL TUBE
BOTTOM SEALED BOTTOM SEALED; TOP TAPE SEALED
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
GOLD FLASH GOLD
SOLDER SOLDER
1 1
e4
218

Compare 218-4LPSJRF with alternatives

Compare 2184LPSTJF with alternatives