216.500XP vs 2020.0001 feature comparison

216.500XP Littelfuse Inc

Buy Now Datasheet

2020.0001 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK; TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL CSA; GR; IEC; ITU; TIA; UL; VDE
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 5 ms

Compare 216.500XP with alternatives

Compare 2020.0001 with alternatives