216.050XE vs 0216.050MRET1 feature comparison

216.050XE Littelfuse Inc

Buy Now Datasheet

0216.050MRET1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 22.5 mm 22.5 mm
Body Length or Diameter 6 mm 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 1500 A 1200 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CSA; IEC; PSE; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Terminal Finish Tin (Sn)

Compare 216.050XE with alternatives

Compare 0216.050MRET1 with alternatives