216.050XE
vs
0216.050EP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
22.5 mm
22.5 mm
Body Length or Diameter
6 mm
6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
1500 A
1500 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
250 V
Reference Standard
CCC; CSA; IEC; PSE; SEMKO; UL; VDE
CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Matte Tin (Sn)
Compare 216.050XE with alternatives
Compare 0216.050EP with alternatives