ICO-163-S8-T
vs
2-641610-2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
DIPLOMATE, UL 94V-0
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.2 inch
|
|
Body Length |
0.795 inch
|
|
Contact Finish Mating |
TIN (30) OVER NICKEL (50)
|
GOLD (30)
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN LEAD
|
Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Contact Style |
LEAF
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Dielectric Withstanding Voltage |
100VAC V
|
|
Housing Material |
POLYESTER
|
GLASS FILLED POLYETHYLENE
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
16
|
16
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare ICO-163-S8-T with alternatives
Compare 2-641610-2 with alternatives