2156-A001-14R vs HL22-1410-0460-Z feature comparison

2156-A001-14R Tekcon Electronics Corp

Buy Now Datasheet

HL22-1410-0460-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TEKCON ELECTRONICS CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.126 inch
Body Depth 0.055 inch 0.109 inch
Body Length 0.553 inch 0.245 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.035 inch
Mating Contact Row Spacing 0.079 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 0.75 A
Reference Standard UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
PCB Contact Row Spacing 1.1938 mm
Plating Thickness FLASH inch
Terminal Length 0.098 inch
Terminal Pitch 0.7874 mm

Compare 2156-A001-14R with alternatives

Compare HL22-1410-0460-Z with alternatives