2156-A001-14R
vs
1381P14MU00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TEKCON ELECTRONICS CORP
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.134 inch
Body Depth
0.055 inch
0.059 inch
Body Length
0.553 inch
0.35 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
3000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Contact Resistance
20 mΩ
Insulator Color
BLACK
PCB Contact Row Spacing
3.9116 mm
Terminal Pitch
1.27 mm
Compare 2156-A001-14R with alternatives
Compare 1381P14MU00 with alternatives