215001XP vs 0215001.MXGP feature comparison

215001XP Littelfuse Inc

Buy Now Datasheet

0215001.MXGP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 21.5 mm
Body Length or Diameter 5.2 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Fuse Size 5x20mm
JESD-609 Code e3
Trip Time or Delay 0.01 s

Compare 215001XP with alternatives

Compare 0215001.MXGP with alternatives