213090-4 vs P-308-CCE feature comparison

213090-4 TE Connectivity

Buy Now Datasheet

P-308-CCE Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 202422-1
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material DIALLYL PHTHALATE PHENOLIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE S-308-CCE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Termination CADMIUM
Termination Type SOLDER
UL Flammability Code 94V-1

Compare 213090-4 with alternatives

Compare P-308-CCE with alternatives